Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44W4759

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.120
25+
$1.090
50+
$1.050
100+
$0.954
More Pricing...
WE-TI Series
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
74T0842

RoHS

Each
1+
$3.830
10+
$3.680
25+
$3.650
50+
$3.460
100+
$3.260
More Pricing...
WE-TIS Series
1.3µH
Shielded
8.5A
14A
0.007ohm
± 20%
32M9845

RoHS

Date/Lot Code

Each
1+
$0.698
10+
$0.537
25+
$0.500
50+
$0.470
100+
$0.439
More Pricing...
RLB9012 Series
100µH
Unshielded
1.4A
-
0.28ohm
± 10%
74R9983

RoHS

Each
1+
$0.992
10+
$0.627
100+
$0.528
500+
$0.384
1000+
$0.352
More Pricing...
MCSCH895 Series
100µH
Unshielded
900mA
-
0.19ohm
± 10%
44W4700

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.870
25+
$2.790
50+
$2.700
100+
$2.440
More Pricing...
WE-TIS Series
4.7mH
Shielded
250mA
200mA
7.7ohm
± 20%
45C2825

Date/Lot Code

Each
50+
$7.050
100+
$5.910
250+
$5.770
500+
$5.680
IH Series
100µH
Unshielded
10A
7A
30mohm
± 10%
46T8807

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$2.000
25+
$1.940
50+
$1.880
100+
$1.700
More Pricing...
WE-TI Series
4.7mH
Unshielded
230mA
200mA
7ohm
± 10%
53K5012

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHV Series
150µH
Unshielded
30A
-
0.013ohm
± 10%
44W4738

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.120
25+
$1.090
50+
$1.050
100+
$0.954
More Pricing...
WE-TI Series
18µH
Unshielded
3.1A
3.5A
0.047ohm
± 10%
61K4801

RoHS

Each
25+
$2.980
50+
$2.920
100+
$2.800
250+
$2.650
500+
$2.500
More Pricing...
1400 Series
150µH
-
4A
4A
0.069ohm
± 10%
63K3272

RoHS

Each
250+
$5.400
500+
$5.020
1110 Series
6.8µH
Unshielded
9A
9A
8mohm
± 20%
44W4699

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.870
25+
$2.790
50+
$2.700
100+
$2.440
More Pricing...
WE-TIS Series
470µH
Shielded
850mA
500mA
0.7ohm
± 20%
63K3251

RoHS

Each
250+
$5.700
500+
$5.640
1110 Series
15µH
Unshielded
7.2A
7.2A
0.015ohm
± 10%
32M9844

RoHS

Date/Lot Code

Each
1+
$0.698
10+
$0.582
25+
$0.523
50+
$0.499
100+
$0.474
More Pricing...
RLB9012 Series
10µH
Unshielded
3.4A
-
0.045ohm
± 10%
44W4690

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$1.090
25+
$1.060
50+
$1.040
100+
$0.979
More Pricing...
WE-TI Series
6.8µH
Unshielded
3.3A
3A
0.034ohm
± 20%
44W4689

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$1.090
25+
$1.060
50+
$1.040
100+
$0.979
More Pricing...
WE-TI Series
2.2µH
Unshielded
6.3A
4.3A
0.02ohm
± 20%
44W4666

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.520
25+
$1.480
50+
$1.430
100+
$1.290
More Pricing...
WE-TI Series
1.5mH
Unshielded
290mA
500mA
4.7ohm
± 5%
46P8747

RoHS

Each
100+
$0.670
250+
$0.630
500+
$0.590
1000+
$0.580
1300R Series
2.2µH
Unshielded
5.3A
5.3A
0.01ohm
± 20%
61K4894

RoHS

Each
10+
$4.870
25+
$4.820
50+
$4.720
100+
$4.540
250+
$4.310
More Pricing...
1400 Series
330µH
-
4.5A
4.5A
0.091ohm
± 10%
63K3377

RoHS

Each
100+
$9.970
1140 Series
1.8mH
Unshielded
2.8A
4.9A
0.36ohm
± 10%
62W8305

RoHS

Each
1+
$1.010
10+
$0.809
25+
$0.749
50+
$0.688
100+
$0.620
More Pricing...
ELC-10D Series
1.5mH
Unshielded
420mA
-
1.5ohm
± 10%
61K9508

RoHS

Each
100+
$1.760
250+
$1.670
500+
$1.580
1000+
$1.510
1800R Series
100µH
-
1.2A
1.2A
100mohm
± 10%
63K3276

RoHS

Each
100+
$6.030
250+
$5.740
500+
$5.340
1120 Series
1µH
Unshielded
11.4A
11.4A
3mohm
± 20%
74R9981

RoHS

Each
1+
$0.832
10+
$0.516
100+
$0.429
500+
$0.305
1000+
$0.277
More Pricing...
MCSCH895 Series
1µH
Unshielded
7.5A
-
6mohm
± 20%
08P2800

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.962
25+
$0.959
50+
$0.908
100+
$0.872
More Pricing...
WE-TI Series
1µH
Unshielded
300mA
500mA
1.84ohm
± 10%
1-25 of 1196 items
of 48 page(s)