Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-100KL
Newark Part No.32M9844
Product RangeRLB9012 Series
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.567 |
| 25+ | $0.507 |
| 50+ | $0.472 |
| 100+ | $0.436 |
| 500+ | $0.410 |
| 1000+ | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-100KL
Newark Part No.32M9844
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.4A
Saturation Current (Isat)-
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Alternatives for RLB9012-100KL
1 Product Found
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
3.4A
DC Resistance Max
0.045ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability