Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.810 |
| 100+ | $5.910 |
Price for:Each
Minimum: 75
Multiple: 75
$585.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
IH Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
10A
DC Resistance Max
30mohm
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability