Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0712-151KL
Newark Part No.79X1751
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 10+ | $0.275 |
| 25+ | $0.245 |
| 50+ | $0.239 |
| 100+ | $0.233 |
| 500+ | $0.201 |
| 1000+ | $0.198 |
| 2500+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0712-151KL
Newark Part No.79X1751
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)280mA
Saturation Current (Isat)-
DC Resistance Max0.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
280mA
DC Resistance Max
0.5ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
