Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-390K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3302
Product Range1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 206+ | $5.650 |
| 250+ | $5.540 |
| 500+ | $5.420 |
Price for:Each
Minimum: 206
Multiple: 206
$1,163.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-390K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3302
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance39µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)5.5A
DC Resistance Max30mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 10%
Inductance
39µH
RMS Current (Irms)
5.5A
DC Resistance Max
30mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
