Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5254-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2764
Product Range5200 Series
Your Part Number
1,197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.620 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.360 |
| 2500+ | $1.310 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5254-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K2764
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance250µH
DC Current Rating2.5A
DC Resistance Max170mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5254-RC is a Hash Choke with ferrite core. This 5200 series choke features enamelled copper and Sn terminal coating. Supports 1kHz frequency and ±20% inductance tolerance.
- High current capacity
- Low DCR
Applications
Power Management
Notes
Current to cause 10% maximum inductance drop or 35°C maximum temperature rise.
Technical Specifications
Product Range
5200 Series
DC Current Rating
2.5A
Inductance Tolerance
± 20%
Inductance
250µH
DC Resistance Max
170mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5254-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability