• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. Axial Leaded Power Inductors
                                                                                                    Print Page

                                                                                                    5520-RC

                                                                                                    INDUCTOR, 100UH, 10A, AXIAL LEADED

                                                                                                    BOURNS JW MILLER
                                                                                                    BOURNS JW MILLER 5520-RC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No5520-RC
                                                                                                    Newark Part No.86K7430
                                                                                                    Product Range5500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No5520-RC
                                                                                                    Newark Part No.86K7430
                                                                                                    Product Range5500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range5500 Series
                                                                                                    Inductance100µH
                                                                                                    DC Current Rating10A
                                                                                                    DC Resistance Max27mohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 5520-RC is a High Current Choke/Inductor with ferrite core. This fixed lead spacing inductor features VW-1 rated shrink tubing to cover winding. Supports 1kHz frequency and ±20% inductance tolerance.

                                                                                                    • High current capacity
                                                                                                    • Low DCR

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Notes

                                                                                                    Current to cause 5% maximum inductance drop or 35°C maximum temperature rise.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    5500 Series

                                                                                                    DC Current Rating

                                                                                                    10A

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Inductance

                                                                                                    100µH

                                                                                                    DC Resistance Max

                                                                                                    27mohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 5520-RC

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.