15 Product Results Found for "TRIAD MAGNETICS"
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $11.030 5+ $10.120 10+ $9.760 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | - | |||||
TRIAD MAGNETICS | Each | 1+ $12.270 5+ $11.440 10+ $11.030 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | - | |||||
Each | 1+ $84.870 5+ $79.340 10+ $76.580 | C Series | 32mH | 10A | 0.19ohm | -20% to +50% | - | - | ||||||
Each | 1+ $14.150 5+ $12.740 10+ $11.740 | C Series | 320mH | 600mA | 10ohm | -20% to +50% | - | Through Hole | ||||||
Each | 1+ $19.240 5+ $18.180 10+ $15.980 25+ $14.350 50+ $13.450 More Pricing... | C Series | 10H | 90mA | 270ohm | -20% to +50% | - | - | ||||||
Each | 1+ $61.280 5+ $56.610 10+ $52.490 25+ $48.370 50+ $45.350 More Pricing... | C Series | 75mH | 1A | 3ohm | -20% to +50% | - | Through Hole | ||||||
Each | 1+ $24.700 5+ $23.040 10+ $21.600 25+ $19.950 | C Series | 35mH | 2A | 0.79ohm | -20% to +50% | - | - | ||||||
Each | 1+ $239.700 5+ $224.900 10+ $213.060 25+ $200.240 50+ $190.380 More Pricing... | C Series | 5mH | 22.5mA | 60mohm | -20% to +50% | - | - | ||||||
Each | 1+ $14.330 5+ $13.650 10+ $12.760 25+ $11.450 50+ $10.610 More Pricing... | C Series | 10H | 50mA | 500ohm | -20% to +50% | - | - | ||||||
Each | 1+ $61.170 5+ $56.270 10+ $53.830 | C Series | 10H | 12.5A | 100mohm | -20% to +50% | - | - | ||||||
Each | 1+ $13.190 5+ $12.560 10+ $11.740 25+ $10.530 50+ $9.760 More Pricing... | C Series | 15H | 20mA | 1kohm | -20% to +50% | - | - | ||||||
Each | 1+ $13.420 5+ $12.750 10+ $11.870 25+ $10.580 50+ $9.750 More Pricing... | CMT Series | 4mH | - | 0.012ohm | - | - | SMD | ||||||
Each | 1+ $17.410 5+ $16.010 10+ $15.310 | C Series | 7H | 75mA | 240ohm | -20% to +50% | - | - | ||||||
Each | 1+ $5.230 10+ $4.670 | CMT Series | 1H | - | 0.01ohm | - | - | SMD | ||||||
Each | 1+ $34.550 5+ $32.290 10+ $30.300 25+ $28.310 50+ $26.850 More Pricing... | C Series | 6H | 200mA | 150ohm | -20% to +50% | - | - | ||||||