Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC47UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03F734
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.750 |
| 5+ | $48.510 |
| 10+ | $39.260 |
| 25+ | $38.470 |
| 50+ | $37.690 |
| 100+ | $36.900 |
Price for:Each
Minimum: 1
Multiple: 1
$57.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC47UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03F734
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance75mH
DC Current Rating1A
DC Resistance Max3ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
1A
Inductance Tolerance
-20% to +50%
Inductor Case Style
Through Hole
Inductance
75mH
DC Resistance Max
3ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
