Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC7XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98B6684
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 5+ | $14.070 |
| 10+ | $13.260 |
| 25+ | $12.330 |
| 100+ | $11.650 |
| 500+ | $11.420 |
| 1000+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC7XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98B6684
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance10H
DC Current Rating90mA
DC Resistance Max270ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
90mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
10H
DC Resistance Max
270ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
