2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Charging Coils
                                                                                                    Print Page

                                                                                                    AWCCA-RX514012-F003

                                                                                                    Charging Coil, AWCCA Series, 8.5 µH, ± 10%, 0.16 ohm, 1 Coil, 1 Layer

                                                                                                    ABRACON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABRACON AWCCA-RX514012-F003
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoAWCCA-RX514012-F003
                                                                                                    Newark Part No.07AH1994
                                                                                                    Product RangeAWCCA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoAWCCA-RX514012-F003
                                                                                                    Newark Part No.07AH1994
                                                                                                    Product RangeAWCCA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAWCCA Series
                                                                                                    Inductance8.5µH
                                                                                                    Inductance Tolerance± 10%
                                                                                                    DC Resistance Max0.16ohm
                                                                                                    No. of Coils1 Coil
                                                                                                    No. of Layers1 Layer
                                                                                                    Saturation Current (Isat)-
                                                                                                    Self Resonant Frequency-
                                                                                                    Quality Factor25@125kHz
                                                                                                    AC Current Rating-
                                                                                                    Product Length40mm
                                                                                                    Product Width51mm
                                                                                                    Product Height1.2mm
                                                                                                    Inductor MountingBoard Mount
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AWCCA Series

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    No. of Coils

                                                                                                    1 Coil

                                                                                                    Saturation Current (Isat)

                                                                                                    -

                                                                                                    Quality Factor

                                                                                                    25@125kHz

                                                                                                    Product Length

                                                                                                    40mm

                                                                                                    Product Height

                                                                                                    1.2mm

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Inductance

                                                                                                    8.5µH

                                                                                                    DC Resistance Max

                                                                                                    0.16ohm

                                                                                                    No. of Layers

                                                                                                    1 Layer

                                                                                                    Self Resonant Frequency

                                                                                                    -

                                                                                                    AC Current Rating

                                                                                                    -

                                                                                                    Product Width

                                                                                                    51mm

                                                                                                    Inductor Mounting

                                                                                                    Board Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product