Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCCA-RX514012-F003
Newark Part No.07AH1994
Product RangeAWCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-RX514012-F003
Newark Part No.07AH1994
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance8.5µH
Inductance Tolerance± 10%
DC Resistance Max0.16ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor25@125kHz
AC Current Rating-
Product Length40mm
Product Width51mm
Product Height1.2mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
25@125kHz
Product Length
40mm
Product Height
1.2mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Inductance
8.5µH
DC Resistance Max
0.16ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
51mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
