0
0 Items$0.00

Charging Coils :

104 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
97Y8284

RoHS

Date/Lot Code

Each
1+$6.680
25+$5.050
100+$4.870
250+$4.620
500+$4.480
More Pricing...
IWTX Series
-
6.3µH
± 5%
0.038ohm
1 Coil
1 Layer
22A
22MHz
190@200kHz
-
-
-
4.9mm
Board Mount
-55°C
105°C
66W3040

RoHS

Each
1+$16.120
5+$15.560
10+$14.990
25+$14.640
100+$14.290
More Pricing...
WE-WPCC Series
-
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
28X9841

RoHS

Date/Lot Code

Each
1+$3.650
10+$2.890
25+$2.670
50+$2.600
100+$2.520
More Pricing...
WR Series
-
12.3µH
-
0.41ohm
1 Coil
1 Layer
-
-
-
-
30mm
30.4mm
0.92mm
Board Mount
-30°C
70°C
55X2261

RoHS

Each
1+$15.990
5+$15.430
10+$14.860
25+$14.170
100+$13.470
More Pricing...
WE-WPCC Series
-
24µH
± 10%
100mohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
52AH6133

RoHS

Each
1+$3.370
10+$2.810
25+$2.510
50+$2.460
100+$2.410
More Pricing...
IWTX Series
-
6.3µH
± 10%
0.025ohm
1 Coil
2 Layers
-
-
90@100kHz
-
-
-
4mm
Board Mount
-40°C
85°C
59Y7857

RoHS

Each
1+$8.300
25+$8.130
100+$7.970
250+$7.800
500+$7.640
More Pricing...
SWC Series
-
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
59Y8323

RoHS

Each
1+$11.900
25+$10.850
100+$9.800
250+$8.650
500+$7.500
More Pricing...
WE-WPCC Series
-
13µH
± 10%
500mohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
42AC1210

RoHS

Each
1+$2.330
10+$1.980
25+$1.690
50+$1.650
100+$1.600
More Pricing...
WR Series
-
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
41AH2955

RoHS

Each
1+$2.090
10+$1.860
25+$1.820
50+$1.790
100+$1.750
More Pricing...
IWAS Series
-
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
55X2265

RoHS

Each
1+$7.600
25+$7.120
100+$6.260
250+$6.130
500+$6.010
More Pricing...
WE-WPCC Series
-
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
59Y8325

RoHS

Each
1+$12.550
5+$11.700
10+$10.860
25+$10.010
100+$9.160
More Pricing...
WE-WPCC Series
-
47µH
± 10%
500mohm
1 Coil
3 Layers
-
8MHz
25@125kHz
-
-
-
1.31mm
Board Mount
-20°C
105°C
82AC4636

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$11.430
25+$8.670
100+$7.810
250+$7.650
500+$7.500
More Pricing...
WE-WPCC Series
-
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
-
0.49mm
Board Mount
-20°C
105°C
42AC1217

RoHS

Each
1+$4.720
10+$4.030
25+$3.740
50+$3.280
100+$3.060
More Pricing...
WT Series
-
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
82AC4623

RoHS

WURTH ELEKTRONIK
Each
1+$15.070
5+$14.590
10+$14.100
25+$13.050
100+$11.990
More Pricing...
WE-WPCC Series
-
6.8µH
± 10%
0.125ohm
1 Coil
1 Layer
-
20MHz
42@125kHz
-
-
-
2.8mm
Board Mount
-20°C
105°C
42AC1216

RoHS

Each
1+$4.590
10+$3.930
25+$3.640
50+$3.360
100+$3.080
More Pricing...
WT Series
-
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
38AJ4476

RoHS

Date/Lot Code

Each
1+$9.770
25+$8.230
100+$7.520
250+$6.840
500+$6.540
More Pricing...
WT Series
-
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
41AH2957

RoHS

Each
1+$3.200
10+$2.600
25+$2.410
50+$2.360
100+$2.310
More Pricing...
IWAS Series
-
12µH
± 10%
0.2ohm
1 Coil
1 Layer
-
-
33@100kHz
-
32mm
48mm
1.5mm
Board Mount
-40°C
85°C
59Y8331

RoHS

Each
1+$11.900
25+$10.280
100+$8.650
250+$8.360
500+$8.070
More Pricing...
WE-WPCC Series
-
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
59Y8330

RoHS

Date/Lot Code

Each
1+$9.850
25+$9.620
100+$9.380
250+$8.270
500+$7.160
More Pricing...
WE-WPCC Series
-
11µH
± 10%
200mohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
28X9848

RoHS

Date/Lot Code

Each
1+$5.430
25+$4.240
100+$4.040
250+$3.890
500+$3.680
More Pricing...
WR Series
-
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
38AJ2722

RoHS

Each
1+$9.040
25+$8.040
100+$6.630
250+$6.500
500+$6.360
More Pricing...
WE-WPCC Series
-
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
82AC4625

RoHS

WURTH ELEKTRONIK
Each
1+$11.600
25+$8.800
100+$7.940
250+$7.780
500+$7.620
More Pricing...
WE-WPCC Series
-
2.5µH
± 10%
0.09ohm
1 Coil
1 Layer
8A
38MHz
30@125kHz
-
-
-
2.8mm
Board Mount
-20°C
105°C
92AH8424

RoHS

Date/Lot Code

Each
1+$6.190
25+$4.910
100+$4.460
250+$4.190
500+$3.860
More Pricing...
IWAS Series
-
19µH
± 5%
0.357ohm
1 Coil
1 Layer
2.4A
-
28.5@200kHz
-
22mm
32mm
3mm
Board Mount
-40°C
105°C
92AH8429

RoHS

Each
1+$6.110
25+$4.840
100+$4.160
250+$4.080
500+$3.990
More Pricing...
IWTX Series
-
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
70AC8164

RoHS

Each
1+$8.990
5+$8.980
10+$8.970
25+$8.960
100+$8.750
More Pricing...
PowerLife 146179 Series
-
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
-
-
25@200kHz
-
65.5mm
48.4mm
0.57mm
Board Mount
-
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK