Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWAS3222CZEB190JF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92AH8424
Product RangeIWAS Series
Your Part Number
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 25+ | $4.910 |
| 100+ | $4.460 |
| 250+ | $4.190 |
| 500+ | $3.860 |
| 1000+ | $3.810 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS3222CZEB190JF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92AH8424
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance19µH
Inductance Tolerance± 5%
DC Resistance Max0.357ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)2.4A
Self Resonant Frequency-
Quality Factor28.5@200kHz
AC Current Rating-
Product Length22mm
Product Width32mm
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
2.4A
Quality Factor
28.5@200kHz
Product Length
22mm
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
19µH
DC Resistance Max
0.357ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
