Print Page
2,407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.980 |
| 25+ | $1.690 |
| 50+ | $1.650 |
| 100+ | $1.600 |
| 500+ | $1.560 |
| 1000+ | $1.500 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR301025-19M8-GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AC1210
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance12.8µH
Inductance Tolerance-
DC Resistance Max1.27ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length10mm
Product Width30mm
Product Height0.52mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
10mm
Product Height
0.52mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Inductance
12.8µH
DC Resistance Max
1.27ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
30mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

