90mm Shielding Gaskets & Material:

7 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC3007

RoHS

Each
1+
$20.000
10+
$11.260
25+
$10.030
50+
$8.800
100+
$8.330
More Pricing...
Total:$20.00
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.2mm
0.2mm
0.2mm
RFID Series
82AC3009

RoHS

Each
1+
$27.900
10+
$15.710
25+
$14.000
50+
$12.280
100+
$11.620
More Pricing...
Total:$27.90
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.3mm
0.3mm
0.3mm
RFID Series
82AC3036

RoHS

Each
1+
$9.100
10+
$7.120
25+
$6.890
50+
$6.660
100+
$6.220
More Pricing...
Total:$9.10
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.1mm
0.1mm
0.1mm
RFID Series
82AC3040

RoHS

Each
1+
$15.310
10+
$12.990
25+
$12.430
50+
$11.860
100+
$11.500
More Pricing...
Total:$15.31
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.25mm
0.25mm
0.25mm
RFID Series
82AC3005

RoHS

Each
1+
$8.450
10+
$5.990
25+
$5.730
50+
$5.460
100+
$5.420
More Pricing...
Total:$8.45
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.1mm
0.1mm
0.1mm
RFID Series
82AC3042

RoHS

Each
1+
$18.180
10+
$15.110
25+
$14.620
50+
$14.130
100+
$13.330
More Pricing...
Total:$18.18
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.3mm
0.3mm
0.3mm
RFID Series
82AC3038

RoHS

Each
1+
$13.980
10+
$11.450
25+
$10.910
50+
$10.370
100+
$10.360
More Pricing...
Total:$13.98
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
90mm
70mm
70mm
0.2mm
0.2mm
0.2mm
RFID Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK