2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Shielding Gaskets & Material
                                                                                                    Print Page

                                                                                                    5-CN3190-1S

                                                                                                    EMI Shielding Tape, Fabric, 0.1mm Thickness, 1" Width, 1" Strips, Square, Pack of 5

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 5-CN3190-1S
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5-CN3190-1S
                                                                                                    Newark Part No.99Y6616
                                                                                                    Product Range3M CN3190
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    10+$15.620$9.800
                                                                                                    25+$15.170$9.800
                                                                                                    50+$14.030$9.800
                                                                                                    100+$13.230$9.800
                                                                                                    250+$12.090$9.800
                                                                                                    500+$11.650$9.800
                                                                                                    Price for:Pack of 5
                                                                                                    Minimum: 12
                                                                                                    Multiple: 1
                                                                                                    $117.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5-CN3190-1S
                                                                                                    Newark Part No.99Y6616
                                                                                                    Product Range3M CN3190
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Shielding TypeEMI Shielding
                                                                                                    Gasket MaterialNickel on Copper Plated Polyester
                                                                                                    Length1"
                                                                                                    Product Length1mm
                                                                                                    Width1"
                                                                                                    Product Width1mm
                                                                                                    Product Depth-
                                                                                                    Depth-
                                                                                                    Product Range3M CN3190
                                                                                                    Attenuation70dB
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    5-CN3190-1S is a nickel on copper-plated polyester fabric tape. It consists of anti-corrosion polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight, and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. It is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.

                                                                                                    • Supplied on a removable liner for easy handling and die cutting
                                                                                                    • 0.05ohms electrical resistance through adhesive
                                                                                                    • Grey color (ASTM D1000)
                                                                                                    • 4.3mils (0.11mm) total thickness (backing plus adhesive)
                                                                                                    • Size: 1" x 1" - 5/roll
                                                                                                    • For prototyping, design and troubleshooting in electrical design

                                                                                                    Notes

                                                                                                    The tape has a 5-year shelf life from date of manufacture when stored in a clean, dry place at a temperature of 70°F (21°C) and 40-50% relative humidity.

                                                                                                    Technical Specifications

                                                                                                    Shielding Type

                                                                                                    EMI Shielding

                                                                                                    Length

                                                                                                    1"

                                                                                                    Width

                                                                                                    1"

                                                                                                    Product Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    3M CN3190

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Gasket Material

                                                                                                    Nickel on Copper Plated Polyester

                                                                                                    Product Length

                                                                                                    1mm

                                                                                                    Product Width

                                                                                                    1mm

                                                                                                    Depth

                                                                                                    -

                                                                                                    Attenuation

                                                                                                    70dB

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product