2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Ferrites & Ferrite Assortments
                                                                                                    5. Split Core Ferrites
                                                                                                    Print Page

                                                                                                    RFC-H13

                                                                                                    FERRITE CORE, SPLIT, 13.5MM, 270 OHM/100MHZ

                                                                                                    KGS KITAGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KGS KITAGAWA RFC-H13
                                                                                                    KGS KITAGAWA RFC-H13
                                                                                                    KGS KITAGAWA RFC-H13
                                                                                                    ManufacturerKGS KITAGAWA
                                                                                                    Manufacturer Part NoRFC-H13
                                                                                                    Newark Part No.38K7359
                                                                                                    Product RangeRFC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,791 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.340
                                                                                                    10+$8.390
                                                                                                    25+$7.860
                                                                                                    50+$7.310
                                                                                                    100+$6.630
                                                                                                    500+$6.140
                                                                                                    1000+$5.550
                                                                                                    2500+$5.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KGS KITAGAWA
                                                                                                    ManufacturerKGS KITAGAWA
                                                                                                    Manufacturer Part NoRFC-H13
                                                                                                    Newark Part No.38K7359
                                                                                                    Product RangeRFC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Diameter13.5mm
                                                                                                    Frequency Min-
                                                                                                    Frequency Max-
                                                                                                    Impedance270ohm
                                                                                                    Product RangeRFC Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RFC-H13 is a GRFC series split ferrite core with plastic housing for easy installation on wired cables and cables with connectors. The snap-hinge feature allows the ferrite to be easily removed before or after assembly. It is used in flat-screen TVs, Industry 4.0, automotive, and medical applications.

                                                                                                    • For frequency range from 30kHz to 1GHz
                                                                                                    • The design utilizes a soft ferrite core featuring 170 ohm impedance
                                                                                                    • Harness guide provides easy harness winding
                                                                                                    • Prevents cable pinching
                                                                                                    • Reduces labor time and cost
                                                                                                    • Applicable cable diameter range from ɸ12.5mm to 13.5mm
                                                                                                    • Suited for high frequency applications

                                                                                                    Technical Specifications

                                                                                                    Cable Diameter

                                                                                                    13.5mm

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RFC Series

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    Impedance

                                                                                                    270ohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RFC-H13

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product