Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90R3125

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$4.790
25+
$3.650
50+
$3.540
100+
$3.130
More Pricing...
Total:$5.61
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
90R3126

RoHS

Each
1+
$5.820
10+
$4.110
25+
$3.540
50+
$3.110
100+
$2.760
Total:$5.82
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
150ohm
ZCAT Series
14AJ5261

RoHS

Each
1+
$34.680
Total:$34.68
Min: 1 / Mult: 1
10.2mm
-
-
-
-
-
-
50AK7646

RoHS

Date/Lot Code

Each
1+
$2.430
10+
$1.740
25+
$1.480
50+
$1.350
100+
$1.210
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
800ohm
-
50AK7308

RoHS

Date/Lot Code

Each
1+
$12.690
10+
$8.610
25+
$7.180
50+
$6.300
100+
$6.180
More Pricing...
Total:$12.69
Min: 1 / Mult: 1
15mm
-
10MHz
-
500MHz
60ohm
ZCAT Series
30AK7833

RoHS

Date/Lot Code

Each
1+
$5.570
10+
$5.140
25+
$4.750
50+
$4.230
100+
$4.040
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
50AK7649

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$5.500
25+
$4.610
50+
$4.410
100+
$4.200
More Pricing...
Total:$7.55
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
30MHz
62ohm
-
50AK7647

RoHS

Date/Lot Code

Each
1+
$9.450
10+
$6.760
25+
$5.910
50+
$5.650
100+
$5.390
More Pricing...
Total:$9.45
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
30MHz
53ohm
-
47AK1863

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$3.810
25+
$3.220
50+
$2.810
100+
$2.650
More Pricing...
Total:$5.59
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
47AK1864

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$4.470
25+
$3.680
50+
$3.290
100+
$2.840
More Pricing...
Total:$6.52
Min: 1 / Mult: 1
8.5mm
-
10MHz
-
500MHz
40ohm
ZCAT Series
50AK7645

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$3.850
25+
$3.450
50+
$3.280
Total:$5.55
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
1GHz
365ohm
-
50AK7638

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.900
25+
$1.580
50+
$1.410
100+
$1.320
Total:$2.72
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
243ohm
-
50AK7639

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$5.840
25+
$5.090
Total:$8.47
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
416ohm
-
30AK7835

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$4.530
25+
$4.170
50+
$3.700
100+
$3.520
More Pricing...
Total:$4.93
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
65AK2767

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.360
25+
$1.160
50+
$1.010
100+
$0.952
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
12.8mm
-
25MHz
-
300MHz
56ohm
-
65AK2770

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.290
25+
$1.120
50+
$1.020
100+
$0.999
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
175ohm
-
65AK6141

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$9.580
25+
$9.290
Total:$12.85
Min: 1 / Mult: 1
18mm
-
200MHz
-
30MHz
130ohm
-
44AM8488

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$8.290
25+
$7.170
50+
$6.630
100+
$5.890
More Pricing...
Total:$8.69
Min: 1 / Mult: 1
10.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
89AK3192

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.210
25+
$1.120
50+
$1.040
100+
$0.955
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
89AK3195

RoHS

Date/Lot Code

Each
1+
$7.940
10+
$4.280
25+
$4.080
50+
$4.060
100+
$4.030
More Pricing...
Total:$7.94
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
69AK1440

RoHS

Date/Lot Code

Each
1+
$21.530
5+
$18.210
10+
$14.880
Total:$21.53
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
44AM8479

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
6mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8480

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
6mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
89AK3191

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$1.710
25+
$1.570
50+
$1.410
100+
$1.260
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
22AM2547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.850
10+
$3.560
25+
$3.440
50+
$3.330
100+
$3.200
Total:$4.85
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
151-175 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK