Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272112SCopy
Newark Part No.44AM8480
Product RangeWE-STAR-TEC LFS Series
Your Part Number
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.290 |
| 25+ | $5.880 |
| 50+ | $5.490 |
| 100+ | $4.970 |
| 500+ | $4.580 |
| 1000+ | $4.070 |
| 2500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272112SCopy
Newark Part No.44AM8480
Product RangeWE-STAR-TEC LFS Series
Cable Diameter6mm
Frequency Min300kHz
Frequency Max30MHz
Impedance59ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
6mm
Frequency Max
30MHz
Product Range
WE-STAR-TEC LFS Series
Frequency Min
300kHz
Impedance
59ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
