Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272221S
Newark Part No.44AM8488
Product RangeWE-STAR-TEC LFS Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $9.770 |
| 25+ | $8.680 |
| 50+ | $8.160 |
| 100+ | $7.440 |
| 250+ | $7.150 |
| 500+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272221S
Newark Part No.44AM8488
Product RangeWE-STAR-TEC LFS Series
Cable Diameter10.5mm
Frequency Min300kHz
Frequency Max30MHz
Impedance32ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
10.5mm
Frequency Max
30MHz
Product Range
WE-STAR-TEC LFS Series
Frequency Min
300kHz
Impedance
32ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability