25MHz Flat Cable Core Ferrites:

21 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93B2474

RoHS

Each
1+
$5.310
10+
$3.940
25+
$3.330
50+
$3.170
Total:$5.31
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
90B3718

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.580
25+
$3.160
50+
$2.900
100+
$2.770
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
72K6745

RoHS

Date/Lot Code

Each
1+
$9.180
10+
$7.200
25+
$6.480
Total:$9.18
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
93B2486

RoHS

Date/Lot Code

Each
1+
$10.990
10+
$7.660
25+
$7.080
Total:$10.99
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
52F3321

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.950
25+
$1.700
50+
$1.540
100+
$1.430
Total:$2.66
Min: 1 / Mult: 1
235ohm
25MHz
300MHz
96B9063

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.809
25+
$0.710
50+
$0.627
100+
$0.556
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
51ohm
25MHz
100MHz
96B4118

RoHS

Each
10+
$1.150
Total:$745.20
Min: 648 / Mult: 648
115ohm
25MHz
300MHz
36M2023

RoHS

Date/Lot Code

Each
1000+
$0.594
2500+
$0.557
Total:$1,026.43
Min: 1728 / Mult: 864
50ohm
25MHz
300MHz
92C8925

RoHS

Each
500+
$0.334
Total:$350.70
Min: 1050 / Mult: 175
40ohm
25MHz
100MHz
99R3718

RoHS

Each
2500+
$0.255
Total:$841.50
Min: 3300 / Mult: 3300
70ohm
25MHz
300MHz
90B2791

RoHS

Each
500+
$0.927
Total:$778.68
Min: 840 / Mult: 840
112ohm
25MHz
300MHz
60H6312

RoHS

Each
500+
$0.651
Total:$829.37
Min: 1274 / Mult: 1274
90ohm
25MHz
300MHz
99R3715

RoHS

Each
100+
$1.390
Total:$1,200.96
Min: 864 / Mult: 432
110ohm
25MHz
300MHz
99R3709

RoHS

Each
1000+
$0.609
2500+
$0.562
Total:$907.41
Min: 1490 / Mult: 298
58ohm
25MHz
300MHz
93B2479

RoHS

Each
50+
$3.140
Total:$847.80
Min: 270 / Mult: 270
290ohm
25MHz
300MHz
10N4303

RoHS

Date/Lot Code

Each
500+
$1.170
1000+
$1.030
2500+
$0.968
Total:$842.40
Min: 720 / Mult: 720
98ohm
25MHz
300MHz
99F6302

RoHS

Each
100+
$2.050
500+
$1.980
Total:$553.50
Min: 270 / Mult: 270
290ohm
25MHz
300MHz
93B2501

RoHS

Each
100+
$4.870
500+
$4.510
1000+
$4.080
2500+
$3.860
Total:$974.00
Min: 200 / Mult: 200
300ohm
25MHz
300MHz
99R3717

RoHS

Each
100+
$1.490
Total:$1,251.60
Min: 840 / Mult: 420
76ohm
25MHz
300MHz
80K7046

RoHS

Each
1000+
$0.642
2500+
$0.601
Total:$1,120.93
Min: 1746 / Mult: 873
82ohm
25MHz
300MHz
99R3711

RoHS

Each
500+
$0.615
Total:$1,193.10
Min: 1940 / Mult: 970
130ohm
25MHz
300MHz
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK