Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFB20010-3B-RC
Newark Part No.63K2778
Product RangeFB2000 Series
Technical Datasheet
4,086 In Stock
3,520 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.801 |
| 25+ | $0.703 |
| 50+ | $0.637 |
| 100+ | $0.576 |
| 500+ | $0.514 |
| 1000+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20010-3B-RC
Newark Part No.63K2778
Product RangeFB2000 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance785ohm
DC Current Rating-
Product RangeFB2000 Series
DC Resistance Max-
Impedance Tolerance± 25%
Product Length10.01mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FB20010-3B-RC is a Wide-band Choke offers excellent EMI suppression capability at wide frequency range.
- High impedance
- Differential and common-mode configuration
- 2-1/2 Number of turns
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
10.01mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
785ohm
Product Range
FB2000 Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability