Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ2012S331ATD25 Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.5 A, MPZ Series, 50 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/03AJ2312-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ2012S331ATD25Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5568
Cut Tape03AJ2320
Product RangeMPZ Series
Your Part Number
10,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 25+ | $0.074 |
| 100+ | $0.067 |
| 250+ | $0.054 |
| 500+ | $0.048 |
| 1000+ | $0.044 |
| 2500+ | $0.039 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 8000+ | $0.036 |
| 12000+ | $0.035 |
| 20000+ | $0.034 |
| 40000+ | $0.033 |
| 100000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ2012S331ATD25Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5568
Cut Tape03AJ2320
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance @ 100MHz330ohm
Impedance330ohm
DC Current Rating2.5A
Product RangeMPZ Series
DC Resistance Max50mohm
DC Resistance0.05ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
Impedance
330ohm
Product Range
MPZ Series
DC Resistance
0.05ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
330ohm
DC Current Rating
2.5A
DC Resistance Max
50mohm
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate