Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730021Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ2556
Product RangeWE-MLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $3.050 |
| 25+ | $2.940 |
| 50+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730021Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ2556
Product RangeWE-MLS Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance170ohm
DC Current Rating4A
Product RangeWE-MLS Series
DC Resistance Max2000µohm
Impedance Tolerance± 25%
Product Length11.2mm
Product Width11.2mm
Product Height5mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
4A
DC Resistance Max
2000µohm
Product Length
11.2mm
Product Height
5mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
170ohm
Product Range
WE-MLS Series
Impedance Tolerance
± 25%
Product Width
11.2mm
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate