0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.044
100+$0.039
250+$0.034
500+$0.033
More Pricing...
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.043
100+$0.036
250+$0.032
500+$0.028
More Pricing...
0402 [1005 Metric]
220ohm
600mA
EMIFIL BLM15AX Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.041
100+$0.037
250+$0.033
500+$0.029
More Pricing...
0402 [1005 Metric]
470ohm
1.1A
MH1005 Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
68AK5540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.045
100+$0.040
250+$0.035
500+$0.032
More Pricing...
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
77AH1014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.071
100+$0.061
250+$0.042
500+$0.033
More Pricing...
0201 [0603 Metric]
80ohm
500mA
BK Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
87X8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.073
20+$0.066
30+$0.058
50+$0.054
100+$0.049
More Pricing...
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
30AJ5575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
20+$0.196
30+$0.184
50+$0.167
100+$0.151
More Pricing...
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.142
30+$0.132
50+$0.119
100+$0.106
More Pricing...
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.18ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
66AH6555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
20+$0.052
30+$0.048
50+$0.044
100+$0.039
More Pricing...
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7484

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.089
30+$0.086
50+$0.082
100+$0.078
More Pricing...
0805 [2012 Metric]
470ohm
700mA
BMC Series
0.18ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
70AK2802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.059
30+$0.052
50+$0.050
100+$0.048
More Pricing...
0603 [1608 Metric]
120ohm
500mA
MMZ Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
72AK6783

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.019
30000+$0.018
50000+$0.017
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
70AK2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
20+$0.169
30+$0.156
50+$0.147
100+$0.133
More Pricing...
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
70AK2797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.046
30+$0.043
50+$0.042
100+$0.041
More Pricing...
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
20+$0.052
30+$0.048
50+$0.044
100+$0.039
More Pricing...
0402 [1005 Metric]
220ohm
1.1A
ABPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.058
30+$0.051
50+$0.049
100+$0.047
More Pricing...
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
30AJ5237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.084
30+$0.074
50+$0.072
100+$0.069
More Pricing...
0201 [0603 Metric]
80ohm
520mA
MMZ-H Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
62AK3534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
70000+$0.016
140000+$0.015
210000+$0.014
350000+$0.013
700000+$0.012
More Pricing...
0402 [1005 Metric]
220ohm
1.1A
BBPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
51AK3552

RoHS

Reel of 4000
Reel
4000+$0.080
8000+$0.048
12000+$0.041
20000+$0.034
40000+$0.028
More Pricing...
0603 [1608 Metric]
600ohm
1.2A
MFBM1V1608 Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.037
1000+$0.033
0402 [1005 Metric]
120ohm
400mA
MMZ Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
17AN5072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
20+$0.147
30+$0.126
50+$0.087
100+$0.067
More Pricing...
0402 [1005 Metric]
470ohm
1.1A
AFBC-SH0402P Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK