Print Page
Image is for illustrative purposes only. Please refer to product description.

1,465 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.912 |
| 25+ | $0.803 |
| 50+ | $0.721 |
| 100+ | $0.653 |
| 500+ | $0.588 |
| 1000+ | $0.565 |
| 2500+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643800502 is a round cable EMI Suppression Core with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Single turn impedance tests for 43 material core is performed on 4193A vector impedance meter
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
20.95mm
Inner Diameter
13.2mm
Frequency Max
300MHz
Product Range
-
Product Length
11.9mm
Frequency Min
25MHz
Impedance
115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability