Print Page
Image is for illustrative purposes only. Please refer to product description.

692 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $8.250 |
| 25+ | $6.880 |
| 50+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2631103002 is a round cable EMI suppression core. A MZn ferrite designed specifically for EMI suppression applications from as low as 1MHz up to 500MHz.
Technical Specifications
Outer Diameter
31.6mm
Inner Diameter
19.55mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
1MHz
Impedance
340ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate