ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Ferrites & Ferrite Assortments
                                                                                                    5. Cylindrical Core Ferrites
                                                                                                    Print Page

                                                                                                    ESD-R-783926H-NC21-BT

                                                                                                    NANOCRYSTAL TROIDS W/BASE, 39.5MM

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET ESD-R-783926H-NC21-BT
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoESD-R-783926H-NC21-BT
                                                                                                    Newark Part No.03AH4260
                                                                                                    Product RangeESD-R-NC Series
                                                                                                    Also Known AsESD-R-783926H-NC21-BT
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$36.550
                                                                                                    25+$35.830
                                                                                                    50+$35.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $365.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoESD-R-783926H-NC21-BT
                                                                                                    Newark Part No.03AH4260
                                                                                                    Product RangeESD-R-NC Series
                                                                                                    Also Known AsESD-R-783926H-NC21-BT
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Outer Diameter78mm
                                                                                                    Product Length26mm
                                                                                                    Inner Diameter39.5mm
                                                                                                    Frequency Min-
                                                                                                    Frequency Max300MHz
                                                                                                    Impedance-
                                                                                                    Product RangeESD-R-NC Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. The base type allows fixing the core in the application to avoid contact with other components or stabilizing the cables, and in addition the base’s structure can connect the cores together for make it even easier to install.

                                                                                                    • Nanocrystal material
                                                                                                    • Wide frequency range
                                                                                                    • Solid construction
                                                                                                    • From small to large diameter ring type
                                                                                                    • Easy to install the with fixing base type with two screws

                                                                                                    Technical Specifications

                                                                                                    Outer Diameter

                                                                                                    78mm

                                                                                                    Inner Diameter

                                                                                                    39.5mm

                                                                                                    Frequency Max

                                                                                                    300MHz

                                                                                                    Product Range

                                                                                                    ESD-R-NC Series

                                                                                                    Product Length

                                                                                                    26mm

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    Impedance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product