Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9V-03050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AC0379
Product RangeSU-9V Series
Also Known AsUALSU9V0305000
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.874 |
| 25+ | $0.808 |
| 50+ | $0.762 |
| 100+ | $0.719 |
| 500+ | $0.627 |
| 1000+ | $0.591 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9V-03050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AC0379
Product RangeSU-9V Series
Also Known AsUALSU9V0305000
Technical Datasheet
Inductance5000µH
DC Current Rating300mA
DC Resistance Max3ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9V Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 7H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Technical Specifications
Inductance
5000µH
DC Resistance Max
3ohm
Operating Temperature Max
120°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
SU-9V Series
Technical Docs (3)
Alternatives for SU9V-03050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability