Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7H-M17029Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3658
Product RangeSSRH7H-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.640 |
| 25+ | $1.530 |
| 50+ | $1.420 |
| 100+ | $1.280 |
| 500+ | $1.180 |
| 1000+ | $1.050 |
| 2500+ | $0.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M17029Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC3658
Product RangeSSRH7H-M Series
Inductance2.9mH
DC Current Rating1.7A
DC Resistance Max0.12ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7H-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.9mH
DC Resistance Max
0.12ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.7A
Operating Temperature Min
-40°C
Product Range
SSRH7H-M Series
Alternatives for SSRH7H-M17029
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
