29mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50B3452

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.250
25+
$1.090
50+
$0.988
100+
$0.895
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
29mm
7.5mm
19mm
25MHz
300MHz
80ohm
-
78AC6156

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.930
25+
$3.780
50+
$3.630
100+
$3.470
More Pricing...
Total:$4.15
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
46AM3335

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.510
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
29mm
7.5mm
19mm
-
-
-
-
51AM6183

RoHS

Date/Lot Code

Each
500+
$2.020
1000+
$1.790
2500+
$1.630
Total:$1,177.66
Min: 583 / Mult: 583
29mm
13.85mm
19mm
-
-
88ohm
-
89AK3185

RoHS

Date/Lot Code

Each
1+
$2.860
10+
$1.960
25+
$1.880
50+
$1.800
100+
$1.720
More Pricing...
Total:$2.86
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
93B2476

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.300
25+
$1.110
50+
$0.977
100+
$0.857
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
29mm
7.5mm
19mm
-
-
-
-
35C3398

RoHS

Each
100+
$1.890
500+
$1.740
1000+
$1.560
2500+
$1.430
Total:$701.19
Min: 371 / Mult: 371
29mm
13.85mm
19mm
-
-
92ohm
-
40AH0492

RoHS

Each
100+
$1.390
500+
$1.330
Total:$663.03
Min: 477 / Mult: 53
29mm
7.5mm
19mm
-
-
-
-
78AC6157

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.930
25+
$3.780
50+
$3.630
100+
$3.470
Total:$4.15
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
300MHz
-
ESD-R-H Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK