Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943001001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM3335
Your Part Number
2,396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $1.360 |
| 100+ | $1.190 |
| 250+ | $1.010 |
| 500+ | $0.997 |
| 1000+ | $0.977 |
| 2500+ | $0.957 |
| 5000+ | $0.937 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
29mm
Inner Diameter
19mm
Frequency Max
-
Product Range
-
Product Length
7.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5943001001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
