Cylindrical Core Ferrites:

625 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24WX869

RoHS

Date/Lot Code

Each
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
17.45mm
28.55mm
9.53mm
-
-
200ohm
-
25H7778

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.934
25+
$0.845
50+
$0.782
100+
$0.744
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
-
27mm
3.8mm
-
-
-
-
53M6926

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.540
25+
$1.350
50+
$1.220
100+
$1.100
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
34C2988

RoHS

Date/Lot Code

Each
1+
$15.930
10+
$12.920
25+
$12.230
50+
$11.640
Total:$15.93
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
25MHz
300MHz
336ohm
-
08P2326

RoHS

Each
1+
$4.630
10+
$4.350
25+
$4.190
50+
$4.020
100+
$3.730
More Pricing...
Total:$4.63
Min: 1 / Mult: 1
28mm
20mm
16mm
-
-
550ohm
WE-TOF Series
88T6936

RoHS

Each
1+
$8.120
10+
$7.670
25+
$7.620
50+
$7.560
100+
$7.240
More Pricing...
Total:$8.12
Min: 1 / Mult: 1
61mm
12.7mm
35.5mm
-
-
680ohm
WE-TOF Series
88T6942

RoHS

Each
1+
$7.580
10+
$7.470
25+
$7.350
50+
$7.230
100+
$7.120
More Pricing...
Total:$7.58
Min: 1 / Mult: 1
31.5mm
16mm
19mm
-
-
350ohm
WE-TOF Series
11N8372

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.310
25+
$1.130
50+
$1.040
100+
$0.941
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
200MHz
1GHz
415ohm
-
86H8784

RoHS

Each
1+
$0.934
10+
$0.679
25+
$0.601
50+
$0.540
100+
$0.467
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
190ohm
-
26H3285

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.190
25+
$1.050
50+
$0.952
100+
$0.876
Total:$1.59
Min: 1 / Mult: 1
10mm
10mm
0.9mm
1MHz
200MHz
1.25kohm
-
08P2328

RoHS

Each
1+
$0.728
10+
$0.695
25+
$0.669
50+
$0.642
100+
$0.595
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
10mm
5mm
5mm
-
-
170ohm
WE-TOF Series
88C0755

RoHS

Date/Lot Code

Each
1+
$0.877
10+
$0.668
25+
$0.601
50+
$0.585
100+
$0.548
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
-
14.35mm
3.8mm
20MHz
300MHz
180ohm
-
24WX878

RoHS

Date/Lot Code

Each
1+
$1.470
Total:$1.47
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
-
-
213ohm
-
09WX0100

RoHS

Date/Lot Code

Each
1+
$0.131
Total:$1.31
Min: 10 / Mult: 10
5.1mm
4mm
2mm
-
-
21ohm
-
79K4486

RoHS

Each
1+
$1.730
10+
$1.260
25+
$1.100
50+
$0.994
100+
$0.894
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
1MHz
300MHz
268ohm
-
98K8783

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.936
100+
$0.734
500+
$0.601
1000+
$0.521
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
14.2mm
28.5mm
7mm
-
-
210ohm
MP 33RH Series
98K8791

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.580
100+
$1.240
500+
$1.020
1000+
$0.881
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
28mm
13mm
16mm
25MHz
100MHz
120ohm
MP 33RI Series
19X1649

RoHS

Date/Lot Code

Each
10+
$0.682
25+
$0.624
50+
$0.566
100+
$0.508
500+
$0.432
More Pricing...
Total:$6.82
Min: 10 / Mult: 10
12mm
5.5mm
7mm
-
300MHz
-
ESD-R Series
67W0695

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.420
25+
$1.240
50+
$1.000
100+
$0.902
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
15.88mm
28.58mm
7.87mm
-
-
280ohm
28B Series
19X1667

RoHS

Date/Lot Code

Each
10+
$0.657
25+
$0.611
50+
$0.564
100+
$0.518
500+
$0.470
More Pricing...
Total:$6.57
Min: 10 / Mult: 10
18.5mm
10mm
10mm
-
300MHz
-
ESD-R Series
62AC1044

RoHS

Each
1+
$0.711
10+
$0.690
25+
$0.670
50+
$0.649
100+
$0.609
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
7.5mm
7.5mm
2.4mm
-
-
108ohm
WE-SAFB Series
62AC1045

RoHS

Each
1+
$0.678
10+
$0.654
25+
$0.636
50+
$0.617
100+
$0.581
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
5.65mm
9.8mm
3mm
-
-
88ohm
WE-SAFB Series
81AH9635

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.410
25+
$1.390
50+
$1.360
100+
$1.310
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
16mm
16mm
8mm
-
-
170ohm
WE-AFB Series
69AH6813

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.080
25+
$0.952
50+
$0.865
100+
$0.785
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
23.3mm
6.35mm
13.7mm
-
-
-
B64290L0638 Series
85AH8214

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$5.340
25+
$5.180
50+
$5.010
100+
$4.710
Total:$5.55
Min: 1 / Mult: 1
14mm
28.5mm
8.2mm
-
-
200ohm
WE-AEFA Series
176-200 of 625 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK