Cylindrical Core Ferrites:

616 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T6930

RoHS

Each
1+
$2.600
10+
$2.550
25+
$2.510
50+
$2.460
100+
$2.370
More Pricing...
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
60K7842

RoHS

Each
1+
$5.770
10+
$4.160
25+
$3.630
50+
$3.440
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
08P2311

RoHS

Each
1+
$1.260
10+
$1.250
25+
$1.230
50+
$1.210
100+
$1.130
More Pricing...
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
88T6945

RoHS

Each
1+
$5.400
10+
$5.310
25+
$5.230
50+
$5.150
100+
$4.980
More Pricing...
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+
$0.856
10+
$0.632
25+
$0.559
50+
$0.510
100+
$0.485
More Pricing...
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
98K8793

RoHS

Each
1+
$2.320
10+
$2.060
100+
$1.610
500+
$1.310
1000+
$1.130
More Pricing...
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
85C4595

RoHS

Each
1+
$3.110
10+
$2.310
25+
$2.040
50+
$1.860
100+
$1.740
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
06W1046

RoHS

Date/Lot Code

Each
1+
$20.080
10+
$14.130
25+
$12.140
50+
$11.810
100+
$11.490
10mm
200mm
-
-
-
-
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.130
25+
$0.998
50+
$0.904
100+
$0.856
More Pricing...
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
99F7744

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.410
25+
$1.230
50+
$1.100
100+
$0.992
More Pricing...
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
23H0080

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.227
25+
$0.201
50+
$0.182
100+
$0.165
More Pricing...
-
6.2mm
1.7mm
-
-
118ohm
-
93B2476

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.010
100+
$0.667
500+
$0.660
29mm
7.5mm
19mm
-
-
-
-
02E8908

RoHS

Date/Lot Code

Each
1+
$0.788
10+
$0.564
25+
$0.498
50+
$0.453
100+
$0.411
More Pricing...
-
14.35mm
3.8mm
-
-
125ohm
-
51R4497

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.205
25+
$0.180
50+
$0.164
100+
$0.148
More Pricing...
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
81C9718

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$1.830
25+
$1.610
50+
$1.450
100+
$1.440
More Pricing...
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
-
24W6802

RoHS

Each
10+
$0.326
25+
$0.276
50+
$0.223
100+
$0.191
500+
$0.164
More Pricing...
1.8mm
15mm
-
-
-
-
-
11M0894

RoHS

Each
1+
$10.090
10+
$7.370
25+
$6.660
31.6mm
50.8mm
19.55mm
1MHz
300MHz
340ohm
-
08P2320

RoHS

Each
1+
$1.920
10+
$1.890
25+
$1.860
50+
$1.830
100+
$1.770
More Pricing...
31.7mm
8mm
19mm
-
-
251ohm
WE-TOF Series
99F6293

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.797
25+
$0.700
50+
$0.633
100+
$0.632
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
84C8920

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.318
25+
$0.282
50+
$0.257
100+
$0.234
More Pricing...
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
08H0912

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.230
25+
$1.950
50+
$1.760
100+
$1.570
More Pricing...
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
-
08P2306

RoHS

Each
1+
$1.570
10+
$1.550
25+
$1.530
50+
$1.500
100+
$1.410
More Pricing...
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
43K4703

RoHS

Date/Lot Code

Each
1+
$8.990
10+
$6.470
25+
$5.730
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
73K4052

RoHS

Each
1+
$0.217
10+
$0.159
25+
$0.141
50+
$0.128
100+
$0.116
More Pricing...
7.5mm
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
88F5751

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$0.925
25+
$0.811
50+
$0.732
100+
$0.659
More Pricing...
14.3mm
28.6mm
6.35mm
25MHz
300MHz
255ohm
-
1-25 of 616 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK