7.5µF Film Capacitors:
24 Products FoundFind a huge range of 7.5µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Capcom, Epcos & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(24)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.860 10+ $8.770 25+ $8.370 50+ $7.900 100+ $7.630 More Pricing... | Metallized PP | Can | 7.5µF | ± 6% | 370V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 53.85mm | -40°C | 70°C | - | ||||||
Each | 1+ $19.110 10+ $16.240 25+ $14.720 50+ $13.570 | Metallized PP | Can | 7.5µF | ± 6% | 370V | GEM III 97F8000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 73.16mm | -40°C | 70°C | - | ||||||
Each | 1+ $15.410 10+ $13.100 25+ $11.870 50+ $10.940 | Metallized PP | Can | 7.5µF | ± 6% | 440V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 73.16mm | -40°C | 70°C | - | ||||||
Each | 1+ $12.180 10+ $11.070 25+ $9.960 50+ $8.850 100+ $8.560 More Pricing... | Metallized PP | Can | 7.5µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 68mm | -25°C | 85°C | - | ||||||
Each | 1+ $4.790 10+ $3.610 25+ $3.350 50+ $3.080 100+ $2.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $5.790 10+ $4.350 25+ $4.120 50+ $3.880 100+ $3.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.330 10+ $3.860 25+ $3.810 50+ $3.750 100+ $3.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | 310V | C4AF Series | 620V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.200 10+ $7.100 25+ $6.970 50+ $6.850 100+ $6.730 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | 500V | C4AF Series | 1kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.970 10+ $3.610 25+ $3.390 50+ $3.170 100+ $2.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.870 10+ $6.240 25+ $5.860 50+ $5.500 100+ $5.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | - | B32774H Series | 920V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.120 10+ $3.740 25+ $3.510 50+ $3.290 100+ $3.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.930 10+ $3.980 25+ $3.810 50+ $3.640 100+ $3.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 15mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.510 10+ $2.270 25+ $2.120 50+ $1.970 100+ $1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 27.5mm | 32mm | 31mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.150 10+ $4.790 25+ $4.450 50+ $4.110 100+ $3.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $6.680 250+ $6.450 500+ $6.120 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | 380V | EZPQ Series | - | Through Hole | PC Pin | GRADE III (Test Condition B) | 37.5mm | 41.5mm | 26.5mm | 41.5mm | -40°C | 105°C | - | ||||||
Each | 25+ $9.580 50+ $9.030 100+ $8.730 250+ $8.550 | Metallized PP | Can | 7.5µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | - | - | - | 73.16mm | -40°C | 70°C | - | ||||||
Each | 50+ $4.330 100+ $4.150 500+ $4.030 1000+ $3.900 2500+ $3.700 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $2.010 100+ $1.880 500+ $1.810 1000+ $1.730 2500+ $1.600 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | C4AQ Series | 800V | Through Hole | PC Pin | - | 27.5mm | 32mm | 31mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $2.580 500+ $2.350 1000+ $2.070 2500+ $1.930 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFG Series | 800V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 50+ $4.500 100+ $4.240 500+ $4.030 1000+ $3.690 2500+ $3.470 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 35mm | 24mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $2.100 500+ $1.910 1000+ $1.690 2500+ $1.570 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFG Series | 600V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 100+ $2.200 500+ $2.000 1000+ $1.770 2500+ $1.650 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | - | ECWFG Series | 600V | Through Hole | PC Pin | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 25+ $8.990 50+ $8.290 | Metallized PP | Can | 7.5µF | ± 6% | 370V | GEM III PB Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 53.85mm | -40°C | 70°C | - | ||||||
Each | 1+ $3.570 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | - | B32676 Series | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 42mm | 20mm | - | -40°C | 105°C | AEC-Q200 | ||||||