7.5µF Power Film Capacitors :
16 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.800 10+ $3.590 25+ $3.320 50+ $3.050 100+ $2.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $6.570 10+ $4.910 25+ $4.780 50+ $4.660 100+ $3.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.440 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | - | GRADE II (Test Condition A) | PC Pin | - | - | - | - | - | 42mm | 20mm | - | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.740 10+ $4.270 25+ $4.220 50+ $4.160 100+ $4.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 20V/µs | 150A | 10.9A | 0.0106ohm | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.150 10+ $8.020 25+ $7.900 50+ $7.790 100+ $7.670 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.780 10+ $3.420 25+ $3.210 50+ $3.000 100+ $2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.520 10+ $5.910 25+ $5.540 50+ $5.180 100+ $4.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 14A | 3800µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.910 10+ $3.540 25+ $3.320 50+ $3.110 100+ $2.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.870 10+ $5.070 25+ $4.860 50+ $4.640 100+ $4.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 225A | 7.6A | 0.0138ohm | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.910 10+ $2.790 25+ $2.600 50+ $2.410 100+ $2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 488A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.840 10+ $5.790 25+ $5.460 50+ $5.130 100+ $4.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 225A | 7.6A | 0.0152ohm | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $6.420 250+ $6.190 500+ $5.850 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 375A | 9.1A | 0.0118ohm | 41.5mm | 26.5mm | 41.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 50+ $3.430 100+ $3.230 500+ $3.130 1000+ $3.020 2500+ $2.860 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $2.840 100+ $2.360 500+ $2.290 1000+ $2.210 2500+ $2.090 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 145A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $2.580 500+ $2.350 1000+ $2.070 2500+ $1.930 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 50+ $5.550 100+ $5.330 500+ $5.130 1000+ $4.790 2500+ $4.720 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 300A | 11.8A | 0.0091ohm | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||