7.5µF General Purpose Film Capacitors:

2 Products Found
Find a huge range of 7.5µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1282

RoHS

Each
100+
$2.100
500+
$1.910
1000+
$1.690
2500+
$1.570
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1283

RoHS

Each
100+
$2.200
500+
$2.000
1000+
$1.770
2500+
$1.650
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK