25V Trimmer Capacitors:
2 Products FoundFind a huge range of 25V Trimmer Capacitors at Newark Electronics. We stock a wide range of Trimmer Capacitors, such as 150V, 250V, 25V & 5.3V Trimmer Capacitors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Capacitancia de Ajuste Máxima
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1.5pF | 5pF | 25V | 0%, +100% | Surface Mount | Screwdriver Slot | SMD | 4.5mm | 3.2mm | 1.8mm | CTZ3 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 2.5pF | 10pF | 25V | 0%, +100% | Surface Mount | Screwdriver Slot | SMD | 4.5mm | 3.2mm | 1.8mm | CTZ3 Series | -55°C | 125°C | ||||||