2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Trimmer Capacitors
                                                                                                  Print Page

                                                                                                  LXRW19V201-058

                                                                                                  VARIABLE CAPACITOR, 100-200PF, SMD

                                                                                                  Date/Lot Code

                                                                                                  MURATA
                                                                                                  MURATA LXRW19V201-058
                                                                                                  MURATA LXRW19V201-058
                                                                                                  MURATA LXRW19V201-058
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLXRW19V201-058
                                                                                                  Newark Part No.
                                                                                                  Re-Reel25AH9768
                                                                                                  Cut Tape25AH9768
                                                                                                  Product RangeLXRW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  176 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  10+$0.83
                                                                                                  25+$0.76
                                                                                                  50+$0.69
                                                                                                  100+$0.64
                                                                                                  250+$0.54
                                                                                                  500+$0.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLXRW19V201-058
                                                                                                  Newark Part No.
                                                                                                  Re-Reel25AH9768
                                                                                                  Cut Tape25AH9768
                                                                                                  Product RangeLXRW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitancia de Ajuste Mínima100pF
                                                                                                  Capacitancia de Ajuste Máxima200pF
                                                                                                  Voltage(DC)5.3V
                                                                                                  Capacitance Tolerance-
                                                                                                  Capacitor MountingSurface Mount
                                                                                                  Adjustment Type-
                                                                                                  Capacitor Case / PackageSMD
                                                                                                  Product Diameter-
                                                                                                  Product Length0.9mm
                                                                                                  Product Width0.4mm
                                                                                                  Product Height1.3mm
                                                                                                  Product RangeLXRW Series
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Capacitancia de Ajuste Mínima

                                                                                                  100pF

                                                                                                  Voltage(DC)

                                                                                                  5.3V

                                                                                                  Capacitor Mounting

                                                                                                  Surface Mount

                                                                                                  Capacitor Case / Package

                                                                                                  SMD

                                                                                                  Product Length

                                                                                                  0.9mm

                                                                                                  Product Height

                                                                                                  1.3mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Capacitancia de Ajuste Máxima

                                                                                                  200pF

                                                                                                  Capacitance Tolerance

                                                                                                  -

                                                                                                  Adjustment Type

                                                                                                  -

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Width

                                                                                                  0.4mm

                                                                                                  Product Range

                                                                                                  LXRW Series

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.