Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AH9768
Product RangeLXRW Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.672 |
| 25+ | $0.654 |
| 50+ | $0.635 |
| 100+ | $0.617 |
| 250+ | $0.597 |
| 500+ | $0.577 |
| 1000+ | $0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AH9768
Product RangeLXRW Series
Technical Datasheet
Capacitancia de Ajuste Mínima100pF
Maximum Trimmer Capacitance200pF
Voltage(DC)5.3V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageSMD
Product Diameter-
Product Length0.9mm
Product Width0.4mm
Product Height1.3mm
Product RangeLXRW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitancia de Ajuste Mínima
100pF
Voltage(DC)
5.3V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
0.9mm
Product Height
1.3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Maximum Trimmer Capacitance
200pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.4mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate