2.5pF Trimmer Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitancia de Ajuste Mínima
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.510 10+ $5.780 25+ $5.440 50+ $5.090 100+ $4.880 More Pricing... | 2.5pF | 22pF | 250V | - | Through Hole | Screwdriver Slot | Radial Leaded | 8mm | - | - | 10mm | BFC2 808 Series | -40°C | 70°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 2.5pF | 10pF | 25V | 0%, +100% | Surface Mount | Screwdriver Slot | SMD | - | 4.5mm | 3.2mm | 1.8mm | CTZ3 Series | -55°C | 125°C | ||||||