1.5pF Trimmer Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitancia de Ajuste Mínima
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67AK0683 RoHS | Each | 1+ $5.310 10+ $4.000 25+ $3.740 50+ $3.470 100+ $3.310 More Pricing... | 1.5pF | 5pF | 150V | - | Through Hole | Screwdriver Slot | Radial Leaded | 7.3mm | 5.5mm | 7mm | BFC2 808 Series | -40°C | 70°C | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1.5pF | 5pF | 25V | 0%, +100% | Surface Mount | Screwdriver Slot | SMD | 4.5mm | 3.2mm | 1.8mm | CTZ3 Series | -55°C | 125°C | ||||||