Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT495E477K010ATE040
Newark Part No.16AM5650
Product RangeT495 Series
Your Part Number
Technical Datasheet
932 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 10+ | $6.900 |
| 25+ | $6.500 |
| 50+ | $6.090 |
| 100+ | $5.840 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $4.450 |
| 800+ | $4.320 |
| 1600+ | $4.070 |
| 2400+ | $3.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495E477K010ATE040
Newark Part No.16AM5650
Product RangeT495 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.04ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.236A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.04ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.236A
Product Width
6mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for T495E477K010ATE040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability