Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 695D226X0020G2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 20 V, 3010 [7625 Metric], ± 20%, 0.9 ohm, G](https://www.newark.com/productimages/standard/en_US/4381416.jpg)
ManufacturerVISHAY
Manufacturer Part No695D226X0020G2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0203
Cut Tape08J0196
Product Range695D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $2.000 | $3,000.00 |
| Total Price | $3,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.480 |
| 2000+ | $2.360 |
| 4000+ | $2.190 |
| 8000+ | $2.040 |
| 12000+ | $1.970 |
| 20000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No695D226X0020G2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0203
Cut Tape08J0196
Product Range695D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package3010 [7625 Metric]
Capacitance Tolerance± 20%
ESR0.9ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current370mA
Product Length7.6mm
Product Width2.54mm
Product Height2.54mm
Operating Temperature Min-55°C
Product Range695D Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3010 [7625 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.6mm
Product Height
2.54mm
Product Range
695D Series
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
G
Ripple Current
370mA
Product Width
2.54mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate