Print Page
Image is for illustrative purposes only. Please refer to product description.
![WELLER ML200 Surface Mount Tantalum Capacitor, 10 µF, 125 V, 0803 [2108 Metric], ± 10%, 5.5 ohm, C](https://www.newark.com/productimages/standard/en_US/4835222.jpg)
ManufacturerWELLER
Manufacturer Part NoML200Copy
Newark Part No.10R0637
Product RangeM34 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER
Manufacturer Part NoML200Copy
Newark Part No.10R0637
Product RangeM34 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)125V
Capacitor Case / Package0803 [2108 Metric]
Capacitance Tolerance± 10%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length21.2mm
Product Width8mm
Product Height7.5mm
Product RangeM34 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0803 [2108 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
21.2mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
8mm
Product Range
M34 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate