Print Page
293D685X9035C2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 6.8 µF, 35 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D685X9035C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 6.8 µF, 35 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D685X9035C2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel09K6791 Re-Reel19P2408RL Cut Tape19P2408 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
1,723 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.782 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 25+ | $0.511 |
| 100+ | $0.373 |
| 250+ | $0.366 |
| 500+ | $0.358 |
| 1000+ | $0.351 |
| 2500+ | $0.343 |
| 5000+ | $0.336 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.523 |
| 1000+ | $0.465 |
| 1500+ | $0.454 |
| 2500+ | $0.443 |
| 5000+ | $0.435 |
| 12500+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D685X9035C2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel09K6791 Re-Reel19P2408RL Cut Tape19P2408 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 6.8µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1.8ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 250mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
| Capacitance | 6.8µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 1.8ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 250mA |
| Product Width | 3.2mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 293D685X9035C2TE3
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
