8,657 Product Results Found for "passives"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Tantalum Capacitor Case
Capacitor Case / Package
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.375 | 10µF | 16V | 1206 [3216 Metric] | ± 10% | 3ohm | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.807 10+ $0.393 25+ $0.378 50+ $0.364 100+ $0.349 | 1µF | 50V | 2312 [6032 Metric] | ± 10% | 4.8ohm | C | - | 148mA | 6mm | 3.2mm | 2.5mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.057 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 1µF | 50V | 2312 [6032 Metric] | ± 20% | 5.5ohm | C | - | 148mA | 6mm | 3.2mm | 2.5mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.640 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 33µF | 35V | 2917 [7343 Metric] | ± 10% | 0.9ohm | D | - | 408mA | 7.3mm | 4.3mm | 2.9mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.586 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 10µF | 25V | 2917 [7343 Metric] | ± 10% | 0.4ohm | D | - | 612mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T494 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | 47µF | 16V | 2917 [7343 Metric] | ± 10% | 0.8ohm | D | - | 433mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.840 25+ $1.690 50+ $1.510 100+ $1.350 More Pricing... | 4.7µF | 35V | 2312 [6032 Metric] | ± 10% | 0.6ohm | C | - | 428mA | 6mm | 2.8mm | 2.6mm | -55°C | TPS Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 10+ $6.360 25+ $6.090 50+ $5.840 100+ $5.550 | 470µF | 10V | 2917 [7343 Metric] | ± 10% | 0.1ohm | E | - | 1.29A | 7.3mm | 4.3mm | 4.1mm | -55°C | TPS Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 10+ $0.263 25+ $0.247 50+ $0.232 100+ $0.218 More Pricing... | 10µF | 20V | 1411 [3528 Metric] | ± 10% | 2.1ohm | B | - | 201mA | 3.5mm | 2.8mm | 1.9mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.221 1000+ $0.218 2000+ $0.215 3000+ $0.212 5000+ $0.207 | 10µF | 16V | 2312 [6032 Metric] | ± 10% | 1.8ohm | C | - | 247mA | 6mm | 3.2mm | 2.5mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.889 10+ $0.592 25+ $0.557 | 1µF | 50V | 1210 [3225 Metric] | ± 10% | 7ohm | B | - | 110mA | 3.5mm | 2.8mm | 1.9mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.543 10+ $0.278 25+ $0.267 50+ $0.255 100+ $0.244 More Pricing... | 10µF | 16V | 1411 [3528 Metric] | ± 10% | 2.8ohm | B | - | 206mA | 3.5mm | 2.8mm | 1.9mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.562 10+ $0.416 25+ $0.392 50+ $0.367 100+ $0.345 More Pricing... | 10µF | 10V | 1206 [3216 Metric] | ± 10% | 0.9ohm | A | - | 289mA | 3.2mm | 1.6mm | 1.6mm | -55°C | TPS Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.160 10+ $2.260 25+ $2.130 50+ $2.000 100+ $1.850 | 47µF | 35V | 2917 [7343 Metric] | ± 10% | 0.3ohm | X | - | 742mA | 7.3mm | 4.3mm | 4mm | -55°C | T495 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.310 | 47µF | 20V | 2917 [7343 Metric] | ± 20% | 0.7ohm | D | - | 460mA | 7.3mm | 4.3mm | 2.8mm | -55°C | TANTAMOUNT 293D Series | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.767 10+ $0.400 25+ $0.389 50+ $0.377 100+ $0.366 | 22µF | 16V | 2312 [6032 Metric] | ± 10% | 1.5ohm | C | - | 262mA | 6mm | 3.2mm | 2.5mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.749 25+ $0.700 | 10µF | 35V | 2917 [7343 Metric] | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.452 10+ $0.260 25+ $0.252 50+ $0.243 100+ $0.235 More Pricing... | 22µF | 10V | 1411 [3528 Metric] | ± 10% | 2.4ohm | B | - | 188mA | 3.5mm | 2.8mm | 1.9mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.130 10+ $2.190 25+ $2.090 | 10µF | 50V | 2917 [7343 Metric] | ± 20% | 0.7ohm | X | - | 486mA | 7.3mm | 4.3mm | 4mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.470 25+ $1.340 50+ $1.210 100+ $1.130 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.2ohm | D | - | 866mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T495 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.940 10+ $2.650 25+ $2.430 50+ $2.170 100+ $1.950 More Pricing... | 100µF | 10V | 1206 [3216 Metric] | ± 20% | 1.4ohm | A | - | 231mA | 3.2mm | 1.6mm | 1.6mm | -55°C | TLJ Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.457 10+ $0.294 25+ $0.277 50+ $0.260 | 22µF | 16V | 1411 [3528 Metric] | ± 10% | 2.3ohm | B | - | 192mA | 3.5mm | 2.8mm | 1.9mm | -55°C | TAJ Series | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.257 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 33µF | 25V | 2917 [7343 Metric] | ± 10% | 0.3ohm | D | - | 707mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T495 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.469 10+ $0.222 25+ $0.215 50+ $0.208 100+ $0.201 More Pricing... | 10µF | 16V | 1206 [3216 Metric] | ± 10% | 7ohm | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | -55°C | T491 Series | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $0.895 25+ $0.854 50+ $0.813 100+ $0.772 | 4.7µF | 50V | 2917 [7343 Metric] | ± 10% | 1.4ohm | D | - | 354mA | 7.3mm | 4.3mm | 2.8mm | -55°C | T491 Series | 125°C | - | ||||||