T495D226K035ATE200
Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, D
![KEMET T495D226K035ATE200 Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, D](https://www.newark.com/productimages/standard/en_US/94W4801-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495D226K035ATE200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel71M0615 Re-Reel40K0939RL Cut Tape40K0939 |
| Product Range | T495 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.490 |
| 100+ | $1.150 |
| 250+ | $1.130 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
| 1000+ | $1.300 |
| 1500+ | $1.240 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
| 12500+ | $1.060 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T495D226K035ATE200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel71M0615 Re-Reel40K0939RL Cut Tape40K0939 |
| Product Range | T495 Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.2ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 866mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | T495 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T495D226K035ATE200 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 22µF capacitance and ±10% capacitance tolerance
- D case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.2ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 866mA |
| Product Width | 4.3mm |
| Product Range | T495 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T495D226K035ATE200
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
