Leaded Tantalum Capacitors:
2,407 Products FoundFind a huge range of Leaded Tantalum Capacitors at Newark Electronics. We stock a large selection of Leaded Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Kyocera Avx, Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95H7151 | Each | 1+ $85.760 5+ $79.640 10+ $73.520 25+ $71.070 50+ $68.620 More Pricing... | 110µF | 75V | ± 10% | PC Pin | - | - | 1.3ohm | - | 1.65A | Axial Leaded | 7.92mm | SuperTan DLA 93026 Series | 16.28mm | - | -55°C | 125°C | - | |||||
Each | 1+ $1.380 10+ $0.750 25+ $0.732 50+ $0.714 100+ $0.696 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 5mm | - | 2ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.290 10+ $1.610 25+ $1.490 50+ $1.380 100+ $1.210 More Pricing... | 1µF | 35V | ± 20% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 4.4mm | TANTALEX 199D Series | - | 7.11mm | -55°C | 85°C | - | ||||||
65F2368 | Each | 1+ $11.690 10+ $8.930 25+ $8.380 50+ $7.830 100+ $6.780 More Pricing... | 10µF | 35V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 7.34mm | TANTALEX 150D Series | 20.88mm | - | -55°C | 85°C | - | |||||
Each | 1+ $6.290 10+ $3.920 25+ $3.810 50+ $3.690 100+ $3.540 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | - | 2ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.320 10+ $0.832 100+ $0.700 500+ $0.510 1000+ $0.467 More Pricing... | 4.7µF | 35V | ± 20% | PC Pin | 5.1mm | - | 3ohm | - | - | Radial Leaded | 5.5mm | MCCB Series | - | 12.5mm | -55°C | 125°C | - | ||||||
65F2366 | Each | 1+ $5.850 10+ $4.200 25+ $3.880 50+ $3.560 100+ $3.410 | 6.8µF | 35V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 4.7mm | TANTALEX 150D Series | 15.49mm | - | -55°C | 85°C | - | |||||
Each | 1+ $5.530 10+ $5.260 | 1µF | 50V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 3.43mm | TANTALEX 150D Series | 7.26mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $2.420 10+ $1.600 25+ $1.470 50+ $1.350 100+ $1.180 More Pricing... | 1µF | 50V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 5mm | TANTALEX 199D Series | - | 7.62mm | -55°C | 85°C | - | ||||||
Each | 1+ $6.090 10+ $4.260 25+ $3.980 50+ $3.680 100+ $3.220 More Pricing... | 1µF | 50V | ± 10% | PC Pin | - | - | 8ohm | - | - | Axial Leaded | 2.79mm | T322 Series | 7.37mm | - | -55°C | 85°C | - | ||||||
47F674 | Each | 1+ $13.600 10+ $10.310 25+ $9.740 50+ $9.180 100+ $8.260 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | - | - | - | M | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $5.260 10+ $3.640 25+ $3.360 50+ $3.080 100+ $2.910 More Pricing... | 10µF | 25V | ± 10% | PC Pin | 5mm | - | 2.5ohm | - | - | Radial Leaded | 5.5mm | UltraDip II T35X Series | - | 8.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.180 10+ $1.480 25+ $1.300 50+ $1.110 100+ $1.040 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 4.4mm | TANTALEX 199D Series | - | 7.11mm | -55°C | 85°C | - | ||||||
Each | 1+ $0.541 10+ $0.277 25+ $0.269 50+ $0.261 100+ $0.253 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.5mm | - | 8ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
47F592 | Each | 1+ $11.140 10+ $8.500 25+ $7.970 50+ $7.440 100+ $7.110 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | - | M | 186mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $2.770 10+ $2.460 100+ $1.920 500+ $1.560 1000+ $1.340 More Pricing... | 22µF | 35V | ± 10% | PC Pin | 5mm | - | - | - | - | Radial Leaded | 7.2mm | MCTA Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.738 10+ $0.460 100+ $0.384 500+ $0.275 1000+ $0.250 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | - | 3.2ohm | - | - | Radial Leaded | 5.5mm | MCTA Series | - | 9.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $9.810 10+ $8.480 25+ $8.230 50+ $7.980 100+ $7.710 | 1µF | 35V | ± 10% | Axial Leaded | - | - | 8ohm | - | - | Axial Leaded | 3.18mm | T110 MIL-PRF-39003 Series | 7.26mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $31.740 5+ $28.270 10+ $24.790 25+ $24.310 50+ $23.840 More Pricing... | 150µF | 15V | ± 10% | Axial Leaded | - | - | 0.6ohm | - | - | Axial Leaded | - | T110 MIL-PRF-39003 Series | 19.96mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $0.572 10+ $0.361 100+ $0.304 500+ $0.221 1000+ $0.203 More Pricing... | 2.2µF | 16V | ± 20% | PC Pin | 5.1mm | - | 8ohm | - | - | Radial Leaded | 4mm | MCCB Series | - | 10mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.668 10+ $0.342 25+ $0.330 50+ $0.319 100+ $0.307 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 2.5mm | - | 3.2ohm | - | - | Radial Leaded | 5mm | TAP Series | - | 9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.430 10+ $0.925 25+ $0.880 50+ $0.836 100+ $0.793 More Pricing... | 33µF | 16V | ± 20% | Radial Leaded | 5mm | - | 1.6ohm | - | - | Radial Leaded | - | TAP Series | - | 11.5mm | -55°C | 85°C | - | ||||||
Each | 1+ $6.510 10+ $5.670 25+ $5.450 50+ $5.280 100+ $5.100 | 6.8µF | 35V | ± 10% | Axial Leaded | - | - | - | - | - | Axial Leaded | 4.7mm | TANTALEX 150D Series | 12.04mm | - | -55°C | 85°C | - | ||||||
08C1271 | Each | 1+ $62.370 5+ $57.560 10+ $52.740 25+ $50.810 50+ $48.870 More Pricing... | 22µF | 100V | ± 10% | PC Pin | - | - | 2.26ohm | R | 965mA | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1502 | Each | 1+ $73.440 5+ $68.010 10+ $62.590 25+ $60.420 50+ $58.250 More Pricing... | 220µF | 30V | ± 10% | PC Pin | - | - | - | R | 1.2A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||